PBZTBR14.7B | |
---|---|
DigiKey Part Number | 846-PBZTBR14.7BTR-ND - Tape & Reel (TR) 846-PBZTBR14.7BCT-ND - Cut Tape (CT) 846-PBZTBR14.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBZTBR14.7B |
Description | 1000MW, 1V, DO-214AA(SMB), ZENER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.95 V 1 W ±5.05% Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.05% | |
Power - Max | 1 W | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMBP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.89400 | ¥38.94 |
25 | ¥3.63520 | ¥90.88 |
100 | ¥2.90910 | ¥290.91 |
250 | ¥2.70136 | ¥675.34 |
500 | ¥2.28564 | ¥1,142.82 |
1,000 | ¥1.76621 | ¥1,766.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61036 | ¥4,831.08 |
6,000 | ¥1.50646 | ¥9,038.76 |
15,000 | ¥1.40256 | ¥21,038.40 |
30,000 | ¥1.32983 | ¥39,894.90 |