Single Zener Diodes

Results: 3
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Series
-BZX384MM5Z4xxxTxG
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.1 V10 V15 V
Tolerance
±5%±5.5%
Power - Max
200 mW500 mW
Impedance (Max) (Zzt)
20 Ohms60 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.4 V100 nA @ 8 V2 µA @ 2 V
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C-55°C ~ 150°C (TJ)
Package / Case
SC-76, SOD-323SC-79, SOD-523
Supplier Device Package
SOD-323SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
82,879
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.23187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
200 mW
60 Ohms
2 µA @ 2 V
-
-55°C ~ 150°C
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-523
MM5Z10VT1G
DIODE ZENER 10V 500MW SOD523
onsemi
121,213
In Stock
12,000
Factory
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5.5%
500 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
MM5Z4702T5G
ZEN SOD523 LOW IZ REG 0.5
onsemi
7,300
In Stock
24,000
Factory
1 : ¥2.96000
Cut Tape (CT)
8,000 : ¥0.46236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
-
50 nA @ 11.4 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.