Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,277 In Stock | 1 : ¥2.30000 Cut Tape (CT) 4,500 : ¥0.27052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.12 V | ±2.53% | 960 mW | 10 Ohms | 5 µA @ 3 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | DO-219AC | DO-219AC (microSMF) | |||
12,038 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,500 : ¥0.34009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±3% | 500 mW | 8 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | 150°C | Automotive | AEC-Q101 | Surface Mount | DO-219AC | DO-219AC (microSMF) | |||
22,505 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,500 : ¥0.48378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.28 V | ±2.55% | 960 mW | 10 Ohms | 5 µA @ 3 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-219AC | DO-219AC (microSMF) | |||
263 In Stock | 1 : ¥2.30000 Cut Tape (CT) 4,500 : ¥0.38482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.21 V | ±4.07% | 960 mW | 120 Ohms | 120 µA @ 700 mV | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | DO-219AC | DO-219AC (microSMF) |