Single Zener Diodes

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
1.8 V13 V
Tolerance
±5%±6%
Power - Max
250 mW1 W
Impedance (Max) (Zzt)
10 Ohms100 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 10 V7.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C150°C (TJ)
Package / Case
POWERDI®123TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PowerDI™ 123TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
BZX8450-C1V8R
BZX8450-C1V8/SOT23/TO-236AB
Nexperia USA Inc.
40,323
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.21466
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.8 V
±5%
250 mW
100 Ohms
7.5 µA @ 1 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
POWERDI123
DFLZ13-7
DIODE ZENER 13V 1W POWERDI123
Diodes Incorporated
2,885
In Stock
168,000
Factory
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.05767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±6%
1 W
10 Ohms
2 µA @ 10 V
1.2 V @ 200 mA
-55°C ~ 150°C
Surface Mount
POWERDI®123
PowerDI™ 123
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.