Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,913 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.13990 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 7.5 V | ±5% | 500 mW | 6 Ohms | 3 µA @ 6 V | 1.1 V @ 200 mA | 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
19,600 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.33458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 75 V | ±5% | 1.3 W | 135 Ohms | 500 nA @ 56 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
1,000 In Stock 9,000 Factory | 1 : ¥2.30000 Bulk | - | Bulk | Active | 18 V | ±5% | 1 W | 20 Ohms | 5 µA @ 13.7 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 |