Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,079 In Stock | 1 : ¥2.13000 Cut Tape (CT) 5,000 : ¥0.33458 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 V | ±5% | 1.3 W | 35 Ohms | 500 nA @ 24 V | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
4,565 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Active | 51 V | ±5% | 1 W | 95 Ohms | 5 µA @ 38.8 V | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
30,960 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.27826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 30 V | ±5% | 1 W | 40 Ohms | 5 µA @ 22.8 V | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
20,074 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 18 V | ±5% | 1 W | 20 Ohms | 5 µA @ 13.7 V | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 |