Single Zener Diodes

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.Vishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
2 V3.6 V18 V
Power - Max
200 mW300 mW500 mW
Impedance (Max) (Zzt)
21 Ohms24 Ohms100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V7 µA @ 1 V15 µA @ 1 V
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C150°C (TJ)
Package / Case
SC-76, SOD-323SOD-123
Supplier Device Package
SOD-123SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
25,508
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.36651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
500 mW
21 Ohms
100 nA @ 14 V
-
-55°C ~ 150°C
Surface Mount
SOD-123
SOD-123
SOD-323
MMSZ5227BS-7-F
DIODE ZENER 3.6V 200MW SOD323
Diodes Incorporated
6,902
In Stock
51,000
Factory
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.49040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
200 mW
24 Ohms
15 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-76, SOD-323
SOD-323
SC-90
BZX38450-C2V0F
BZX38450-C2V0/SOD323/SOD2
Nexperia USA Inc.
7,669
In Stock
1 : ¥1.81000
Cut Tape (CT)
40,000 : ¥0.20289
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 V
±5%
300 mW
100 Ohms
7 µA @ 1 V
900 mV @ 10 mA
150°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.