BZX38450-C2V0F | |
---|---|
DigiKey Part Number | 1727-BZX38450-C2V0FTR-ND - Tape & Reel (TR) 1727-BZX38450-C2V0FCT-ND - Cut Tape (CT) 1727-BZX38450-C2V0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C2V0F |
Description | BZX38450-C2V0/SOD323/SOD2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.20289 | ¥8,115.60 |
50,000 | ¥0.18223 | ¥9,111.50 |
100,000 | ¥0.16158 | ¥16,158.00 |
250,000 | ¥0.15794 | ¥39,485.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.59440 | ¥59.44 |
500 | ¥0.49604 | ¥248.02 |
1,000 | ¥0.34465 | ¥344.65 |
2,000 | ¥0.29872 | ¥597.44 |
5,000 | ¥0.27708 | ¥1,385.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥0.99300 | ¥9.93 |
100 | ¥0.61160 | ¥61.16 |
500 | ¥0.44596 | ¥222.98 |
1,000 | ¥0.39226 | ¥392.26 |
2,000 | ¥0.34683 | ¥693.66 |
5,000 | ¥0.29746 | ¥1,487.30 |