Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,848 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.23392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±2% | 400 mW | 50 Ohms | 1 µA @ 2.5 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
19,657 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.23187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 200 mW | 15 Ohms | 2 µA @ 4 V | - | -55°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
18,543 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.21898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 300 mW | 40 Ohms | 1 µA @ 2 V | - | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |