Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,990 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | - | 800 mW | 7 Ohms | 3 µA @ 9.1 V | 1.2 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
27,401 In Stock | 1 : ¥3.53000 Cut Tape (CT) 7,500 : ¥0.66493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5% | 3 W | 10 Ohms | 1 µA @ 12.2 V | 1.5 V @ 200 mA | -55°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |