Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,719 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.23975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±2.08% | 365 mW | 10 Ohms | 100 nA @ 9 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
15,694 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.57333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±6.39% | 1.25 W | 15 Ohms | 1 µA @ 13 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
20,000 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.17370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12.05 V | ±5.4% | 350 mW | 10 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 |