240 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,180 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥1.12885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 240 V | ±5.83% | 1.25 W | 850 Ohms | 1 µA @ 180 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
20,943 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.64196 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 240 V | ±5.83% | 1.3 W | 850 Ohms | 1 µA @ 180 V | 1.2 V @ 500 mA | 175°C (TJ) | - | - | Through Hole | SOD-57, Axial | SOD-57 | |||
3,604 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.57338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 240 V | ±5.83% | 1.25 W | 850 Ohms | 1 µA @ 180 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
4,400 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,500 : ¥1.64180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 240 V | - | 1.25 W | - | 5 µA @ 200 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
99 In Stock | 1 : ¥126.35000 Cut Tape (CT) 100 : ¥117.31890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 240 V | ±5% | 5 W | 650 Ohms | 2 µA @ 182 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 240 V | - | 1.25 W | 850 Ohms | 1 µA @ 180 V | 1.2 V @ 500 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock Check Lead Time | 5,000 : ¥0.97015 Bulk | - | Bulk | Active | 240 V | - | 500 mW | 1800 Ohms | 100 nA @ 182.4 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
0 In Stock Check Lead Time | 7,500 : ¥1.09578 Bulk | - | Bulk | Active | 240 V | - | 1 W | 1800 Ohms | 100 nA @ 182.4 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
0 In Stock Check Lead Time | 6,000 : ¥1.27695 Tape & Reel (TR) | Tape & Reel (TR) | Active | 240 V | ±5.83% | 1.25 W | 850 Ohms | 1 µA @ 180 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.33500 Tape & Reel (TR) | Tape & Reel (TR) | Active | 240 V | ±5.83% | 1.25 W | 850 Ohms | 1 µA @ 180 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.39304 Tape & Reel (TR) | Tape & Reel (TR) | Active | 240 V | - | 1.25 W | - | 5 µA @ 200 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.46269 Tape & Reel (TR) | Tape & Reel (TR) | Active | 240 V | - | 1.25 W | - | 5 µA @ 200 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.46269 Tape & Reel (TR) | Tape & Reel (TR) | Active | 240 V | - | 1.25 W | - | 5 µA @ 200 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥1.56717 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 240 V | ±2% | 1.25 W | 850 Ohms | 1 µA @ 180 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC | |||
0 In Stock | 6,000 : ¥1.56717 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 240 V | ±2% | 1.25 W | 850 Ohms | 1 µA @ 180 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC | |||
0 In Stock Check Lead Time | 6,000 : ¥1.56717 Tape & Reel (TR) | Tape & Reel (TR) | Active | 240 V | ±2% | 1.25 W | 850 Ohms | 1 µA @ 180 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.56717 Tape & Reel (TR) | Tape & Reel (TR) | Active | 240 V | ±2% | 1.25 W | 850 Ohms | 1 µA @ 180 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.62521 Tape & Reel (TR) | Tape & Reel (TR) | Active | 240 V | ±2% | 1.25 W | 850 Ohms | 1 µA @ 180 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.62521 Tape & Reel (TR) | Tape & Reel (TR) | Active | 240 V | ±2% | 1.25 W | 850 Ohms | 1 µA @ 180 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock Check Lead Time | 25,000 : ¥1.64196 Tape & Reel (TR) | Tape & Reel (TR) | Active | 240 V | ±5.83% | 1.3 W | 850 Ohms | 1 µA @ 180 V | 1.2 V @ 500 mA | 175°C (TJ) | - | - | Through Hole | SOD-57, Axial | SOD-57 | |||
0 In Stock | 1 : ¥4.02000 Cut Tape (CT) 6,000 : ¥1.27695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 240 V | - | 1.25 W | 850 Ohms | 1 µA @ 180 V | 1.2 V @ 500 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock Check Lead Time | 100 : ¥86.03880 Bulk | - | Bulk | Active | 240 V | ±5% | 5 W | 650 Ohms | 2 µA @ 2 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/356 | Through Hole | E, Axial | E, Axial | ||
0 In Stock Check Lead Time | 100 : ¥97.45040 Bulk | - | Bulk | Active | 240 V | ±5% | 5 W | 650 Ohms | 2 µA @ 182 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Through Hole | E, Axial | E, Axial | ||
0 In Stock Check Lead Time | 100 : ¥100.40670 Bulk | - | Bulk | Active | 240 V | ±5% | 5 W | 650 Ohms | 2 µA @ 2 V | 1.5 V @ 1 A | -65°C ~ 175°C | Military | MIL-PRF-19500/356 | Through Hole | E, Axial | E, Axial | ||
0 In Stock Check Lead Time | 100 : ¥103.77280 Bulk | - | Bulk | Active | 240 V | ±5% | 5 W | 650 Ohms | 2 µA @ 182 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/356 | Surface Mount | SQ-MELF, E | D-5B |