21.2 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,395 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21.2 V | - | 1 W | - | 10 µA @ 15 V | - | 150°C | - | - | Surface Mount | SOD-123F | PMDU | |||
10,505 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21.2 V | ±6% | 1 W | - | 10 µA @ 15 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | |||
4,505 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.76967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21.2 V | ±5.66% | 1 W | 14 Ohms | 10 µA @ 15 V | - | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
1,444 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥1.39567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21.2 V | ±5.66% | 1 W | 14 Ohms | 10 µA @ 15 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | PMDS | ||
20,068 Marketplace | Unavailable | - | Bulk | Obsolete | 21.2 V | ±3% | 500 mW | 25.6 Ohms | 133 nA @ 17 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | ||
0 In Stock Check Lead Time | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21.2 V | ±6% | 1 W | 14 Ohms | 10 µA @ 15 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
0 In Stock Check Lead Time | 1 : ¥4.59000 Cut Tape (CT) 3,000 : ¥1.61036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 21.2 V | ±5.66% | 1 W | - | - | - | 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMBP | ||
0 In Stock | 10,000 : ¥0.78247 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 21.2 V | ±6% | 600 mW | 14 Ohms | 10 µA @ 15 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.78247 Tape & Reel (TR) | Tape & Reel (TR) | Active | 21.2 V | ±6% | 600 mW | 14 Ohms | 10 µA @ 15 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock | 3,000 : ¥0.90707 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 21.2 V | ±6% | 600 mW | 14 Ohms | 10 µA @ 15 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock Check Lead Time | 3,000 : ¥0.90707 Tape & Reel (TR) | Tape & Reel (TR) | Active | 21.2 V | ±6% | 600 mW | 14 Ohms | 10 µA @ 15 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 21.2 V | ±3% | 500 mW | 25.6 Ohms | 133 nA @ 17 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 21.2 V | ±3% | 500 mW | 30 Ohms | 200 nA @ 17 V | - | - | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 21.2 V | ±3% | 500 mW | 30 Ohms | 200 nA @ 17 V | - | - | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 21.2 V | ±3% | 500 mW | 30 Ohms | 200 nA @ 17 V | - | - | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 21.2 V | ±3% | 500 mW | 30 Ohms | 200 nA @ 17 V | - | - | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS |