KDZVTR20B | |
---|---|
DigiKey Part Number | KDZVTR20BTR-ND - Tape & Reel (TR) KDZVTR20BCT-ND - Cut Tape (CT) KDZVTR20BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR20B |
Description | DIODE ZENER 21.2V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 21.2 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR20B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 15 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.45560 | ¥145.56 |
500 | ¥1.34740 | ¥673.70 |
1,000 | ¥0.91621 | ¥916.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84350 | ¥2,530.50 |
6,000 | ¥0.80846 | ¥4,850.76 |
9,000 | ¥0.72762 | ¥6,548.58 |
30,000 | ¥0.71684 | ¥21,505.20 |
75,000 | ¥0.67372 | ¥50,529.00 |