18.35 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,997 In Stock | 1 : ¥1.64000 Cut Tape (CT) 30,000 : ¥0.12617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18.35 V | ±2% | 400 mW | 80 Ohms | 50 nA @ 13 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
10,000 In Stock | 1 : ¥1.40000 Cut Tape (CT) 10,000 : ¥0.16205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18.35 V | ±2% | 400 mW | 80 Ohms | 50 nA @ 13 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 |