PDZ18BF | |
---|---|
DigiKey Part Number | 1727-PDZ18BFTR-ND - Tape & Reel (TR) 1727-PDZ18BFCT-ND - Cut Tape (CT) 1727-PDZ18BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ18BF |
Description | DIODE ZENER 18.35V 400MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18.35 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16205 | ¥1,620.50 |
30,000 | ¥0.14989 | ¥4,496.70 |
50,000 | ¥0.14265 | ¥7,132.50 |