17 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,100 In Stock | 1 : ¥0.90000 Bulk | - | Bulk | Active | 17 V | ±5% | 500 mW | 19 Ohms | 100 nA @ 13 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
34,585 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | ±5% | 225 mW | 19 Ohms | 100 nA @ 13 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
53,389 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | ±5% | 500 mW | - | 50 nA @ 12.9 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
24,216 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | ±5% | 500 mW | 19 Ohms | 100 nA @ 13 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
13,501 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,500 : ¥0.21641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | ±5% | 500 mW | 19 Ohms | 100 nA @ 13 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | ||
57,395 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.24348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | ±3% | 500 mW | 23 Ohms | 50 nA @ 14 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
5,471 In Stock 4,000 Factory | 1 : ¥3.78000 Bulk | - | Bulk | Active | 17 V | ±5% | 5 W | 2.5 Ohms | 500 nA @ 12.9 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
14,649 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.05436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | ±5% | 5 W | 2.5 Ohms | 500 nA @ 12.9 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
3,984 In Stock | 1 : ¥6.08000 Cut Tape (CT) 4,000 : ¥1.37350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 17 V | ±5% | 5 W | 2.5 Ohms | 500 nA @ 12.9 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
2,784 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | ±5% | 500 mW | - | 50 nA @ 12.9 V | 950 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
11,335 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.25765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | ±5% | 500 mW | - | 50 nA @ 12.9 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
54,470 In Stock 132,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.32462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | ±5% | 500 mW | - | 50 nA @ 12.9 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
13,199 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | ±5% | 500 mW | - | 50 nA @ 12.9 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
5,841 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | ±5% | 500 mW | 19 Ohms | 100 nA @ 13 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
7,189 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.00406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | ±5% | 500 mW | 19 Ohms | 100 nA @ 13 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
7,549 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.25854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | ±5% | 350 mW | 19 Ohms | 100 nA @ 13 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
3,341 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,400 : ¥3.00836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 17 V | ±5% | 5 W | 2.5 Ohms | 500 nA @ 12.9 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
11,951 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.36651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | ±5% | 500 mW | 19 Ohms | 100 nA @ 13 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
13,724 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,500 : ¥0.35529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | ±5% | 500 mW | 19 Ohms | 100 nA @ 13 V | 1.25 V @ 200 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | ||
29,450 In Stock | 1 : ¥1.40000 Cut Tape (CT) 5,000 : ¥0.22409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 17 V | ±5% | 500 mW | 19 Ohms | 100 nA @ 13 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
24,000 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.27404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | ±5% | 225 mW | 19 Ohms | 100 nA @ 13 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
3,000 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | ±5% | 500 mW | - | 1 µA @ 12.9 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
29,978 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.17651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 17 V | ±5% | 500 mW | 19 Ohms | 100 nA @ 13 V | 1.1 V @ 200 mA | 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
19,830 In Stock 20,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 10,000 : ¥0.22577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | - | 500 mW | - | 50 nA @ 12.9 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
7,357 In Stock 60,000 Factory | 1 : ¥2.55000 Cut Tape (CT) 10,000 : ¥0.33127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | ±5% | 500 mW | 19 Ohms | 100 nA @ 13 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 |