MMSZ5247BT3G | |
---|---|
DigiKey Part Number | 488-MMSZ5247BT3GTR-ND - Tape & Reel (TR) 488-MMSZ5247BT3GCT-ND - Cut Tape (CT) 488-MMSZ5247BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5247BT3G |
Description | DIODE ZENER 17V 500MW SOD123 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5247BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.75700 | ¥17.57 |
100 | ¥0.85710 | ¥85.71 |
500 | ¥0.71508 | ¥357.54 |
1,000 | ¥0.49686 | ¥496.86 |
2,000 | ¥0.43065 | ¥861.30 |
5,000 | ¥0.39946 | ¥1,997.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.33127 | ¥3,312.70 |
30,000 | ¥0.32541 | ¥9,762.30 |
50,000 | ¥0.29229 | ¥14,614.50 |
100,000 | ¥0.25916 | ¥25,916.00 |
250,000 | ¥0.25332 | ¥63,330.00 |