RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
328,930 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.63954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Schottky - Single | 4V | 30 mA | 0.65pF @ 0.5V, 1MHz | - | 150°C (TJ) | Automotive | AEC-Q100 | SC-76, SOD-323 | SOD-323 | ||
15,352 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.55977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 4V | 30 mA | 1pF @ 0V, 1MHz | 15Ohm @ 5mA, 1kHz | 100°C (TJ) | Automotive | AEC-Q100 | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
8,624 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Schottky - Single | 4V | 30 mA | 0.65pF @ 0.5V, 1MHz | - | 150°C (TJ) | Automotive | AEC-Q100 | SC-79, SOD-523 | SOD-523 | ||
1,493 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.60359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 4V | 30 mA | 1pF @ 0V, 1MHz | 15Ohm @ 5mA, 1kHz | 100°C (TJ) | Automotive | AEC-Q100 | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
10,206 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.69783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky - 3 Independent | 15V | 30 mA | 1pF @ 0V, 1MHz | 12Ohm @ 5mA, 1kHz | 125°C (TJ) | - | - | SOT-563, SOT-666 | SOT-666 | ||
975 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.55402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 4V | 30 mA | 1pF @ 0V, 1MHz | - | 100°C (TJ) | Automotive | AEC-Q100 | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
25 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.76472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Schottky - 1 Pair Series Connection | 4V | 30 mA | 1pF @ 0V, 1MHz | - | 100°C (TJ) | Automotive | AEC-Q100 | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky - 1 Pair Series Connection | 4V | 30 mA | 1pF @ 0V, 1MHz | - | 100°C (TJ) | Automotive | AEC-Q100 | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0 In Stock | 1 : ¥4.35000 Cut Tape (CT) 4,000 : ¥0.93405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Schottky - 3 Independent | 4V | 30 mA | 0.65pF @ 0.5V, 1MHz | - | 150°C (TJ) | - | - | SOT-563, SOT-666 | SOT-666 |