RF Diodes

Results: 2
Diode Type
PIN - 2 Pair SeriesPIN - Single
Voltage - Peak Reverse (Max)
50V100V
Capacitance @ Vr, F
0.06pF @ 40V, 1MHz-
Resistance @ If, F
5.8Ohm @ 10mA, 1GHz-
Operating Temperature
-65°C ~ 125°C175°C (TJ)
Package / Case
2-SMD, No LeadDie
Supplier Device Package
2-SMDDie
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
4,300
In Stock
100 : ¥50.77270
Tray
Tray
Active
PIN - Single
100V
250 mA
0.06pF @ 40V, 1MHz
5.8Ohm @ 10mA, 1GHz
-
175°C (TJ)
2-SMD, No Lead
2-SMD
0
In Stock
Check Lead Time
300 : ¥72.48793
Tray
Tray
Active
PIN - 2 Pair Series
50V
-
-
-
2 W
-65°C ~ 125°C
Die
Die
Showing
of 2

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.