RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,627 In Stock 75,000 Factory | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥7.53250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 200V | 200 mA | 0.35pF @ 30V, 1MHz | 500mOhm @ 100mA, 100MHz | 2.5 W | -40°C ~ 150°C (TA) | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
13,065 In Stock 99,000 Factory | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.21645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 180V | 1.5 A | 0.35pF @ 38V, 1MHz | 1.2Ohm @ 10mA, 500MHz | 2 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
15,781 In Stock | 1 : ¥51.89000 Cut Tape (CT) 1,000 : ¥29.44036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 500V | 500 mA | 0.25pF @ 50V, 1MHz | 750mOhm @ 100mA, 100MHz | - | 175°C (TJ) | 2-SMD, 0805 | 0805P | ||
14,114 In Stock 120,000 Factory | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.21645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 120V | 100 mA | 0.32pF @ 6V, 1MHz | 2.2Ohm @ 10mA, 500MHz | 10 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
0 In Stock Check Lead Time | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.21645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 45V | 1.5 A | 0.4pF @ 6V, 1MHz | 2Ohm @ 10mA, 100MHz | 2 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
0 In Stock Check Lead Time | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.21645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 75V | 1.5 A | 0.38pF @ 6V, 1MHz | 2Ohm @ 10mA, 100MHz | 3 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
0 In Stock Check Lead Time | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.21645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 60V | 1.5 A | 0.45pF @ 6V, 1MHz | 2Ohm @ 10mA, 500MHz | 1 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
0 In Stock Check Lead Time | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.21645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 180V | 1.5 A | 0.65pF @ 38V, 1MHz | 1.2Ohm @ 10mA, 500MHz | 2 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
0 In Stock Check Lead Time | 1 : ¥21.26000 Cut Tape (CT) 3,000 : ¥9.73885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 250V | 200 mA | 0.14pF @ 6V, 1MHz | 1.5Ohm @ 10mA, 500MHz | - | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) |