BAR6502VH6327XTSA1 | |
---|---|
DigiKey Part Number | BAR6502VH6327XTSA1TR-ND - Tape & Reel (TR) BAR6502VH6327XTSA1CT-ND - Cut Tape (CT) BAR6502VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6502VH6327XTSA1 |
Description | RF DIODE PIN 30V 250MW SC79-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 100 mA 250 mW PG-SC79-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.8pF @ 3V, 1MHz | |
Resistance @ If, F | 900mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.11800 | ¥21.18 |
25 | ¥1.85200 | ¥46.30 |
100 | ¥1.19860 | ¥119.86 |
250 | ¥0.99208 | ¥248.02 |
500 | ¥0.79356 | ¥396.78 |
1,000 | ¥0.60835 | ¥608.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52901 | ¥1,587.03 |
6,000 | ¥0.47613 | ¥2,856.78 |
15,000 | ¥0.42322 | ¥6,348.30 |
30,000 | ¥0.39677 | ¥11,903.10 |
75,000 | ¥0.35180 | ¥26,385.00 |
150,000 | ¥0.33858 | ¥50,787.00 |