BAR6502VH6327XTSA1

DigiKey Part Number
BAR6502VH6327XTSA1TR-ND - Tape & Reel (TR)
BAR6502VH6327XTSA1CT-ND - Cut Tape (CT)
BAR6502VH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAR6502VH6327XTSA1
Description
RF DIODE PIN 30V 250MW SC79-2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 30V 100 mA 250 mW PG-SC79-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
30V
Current - Max
100 mA
Capacitance @ Vr, F
0.8pF @ 3V, 1MHz
Resistance @ If, F
900mOhm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-79, SOD-523
Supplier Device Package
PG-SC79-2
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.11800¥21.18
25¥1.85200¥46.30
100¥1.19860¥119.86
250¥0.99208¥248.02
500¥0.79356¥396.78
1,000¥0.60835¥608.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.52901¥1,587.03
6,000¥0.47613¥2,856.78
15,000¥0.42322¥6,348.30
30,000¥0.39677¥11,903.10
75,000¥0.35180¥26,385.00
150,000¥0.33858¥50,787.00
Manufacturers Standard Package