RF Diodes

Results: 2,172
Manufacturer
Broadcom LimitedCELComchip TechnologyDiodes IncorporatedDNmicronFairchild SemiconductorGeneSiC SemiconductorInfineon TechnologiesKnowles VoltronicsLinear Integrated Systems, Inc.MACOM Technology SolutionsMicro Commercial Co
Series
-*1N5767APDBAT18CLADDC2354DMEDMFDMJGIGAMITE®HBAT-540x
Packaging
BagBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Diode Type
-PIN - 1 Pair Common AnodePIN - 1 Pair Common CathodePIN - 1 Pair Series ConnectionPIN - 2 IndependentPIN - 2 Pair CA + CCPIN - 2 Pair Common CathodePIN - 2 Pair SeriesPIN - 3 IndependentPIN - 4 IndependentPIN - 4 Pair ParallelPIN - 4, Diversity Switch
Voltage - Peak Reverse (Max)
1V1.5V2V2.5V3V3.5V4V4.5V5V5V (Min)5.5V6V
Current - Max
2.4 mA5 mA10 mA15 mA20 mA25 mA30 mA35 mA40 mA50 mA75 mA100 mA
Capacitance @ Vr, F
0.02pF @ 0V, 1MHz0.02pF @ 10V, 10GHz0.02pF @ 10V, 15GHz0.02pF @ 10V, 1MHz0.02pF @ 10V, 2.2GHz0.02pF @ 50V, 1GHz0.02pF @ 50V, 2.2GHz0.02pF @ 5V, 10GHz0.021pF @ 10V, 1MHz0.025pF @ 10V, 1MHz0.025pF @ 10V, 2.2GHz0.025pF @ 50V, 1MHz
Resistance @ If, F
80mOhm @ 100mA, 1MHz200mOhm @ 100mA, 63.6MHz200mOhm @ 200mA, 100MHz200mOhm @ 300mA, 100MHz200mOhm @ 500mA, 4MHz220mOhm @ 100mA, 100MHz250mOhm @ 100mA, 100MHz250mOhm @ 200mA, 100MHz250mOhm @ 500mA, 4MHz300mOhm @ 100mA, 100MHz350mOhm @ 100mA, 100MHz360mOhm @ 100mA, 500MHz
Power Dissipation (Max)
10 mW20 mW50 mW75 mW100 mW120 mW125 mW130 mW135 mW140 mW150 mW200 mW
Operating Temperature
-65°C ~ 125°C-65°C ~ 125°C (TA)-65°C ~ 125°C (TJ)-65°C ~ 150°C-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 175°C-65°C ~ 175°C (TA)-65°C ~ 175°C (TJ)-65°C ~ 200°C (TJ)-60°C ~ 150°C (TJ)-55°C ~ 125°C
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Package / Case
2-FlipChip2-SMD2-SMD Module2-SMD, 08052-SMD, Beam Lead2-SMD, Flat Leads2-SMD, Gull Wing2-SMD, No Lead2-UDFN Exposed Pad2-VDFN Exposed Pad2-VSFN Exposed Pad2-XDFN
Supplier Device Package
2-FlipChip2-MLP (2.3x2.3)2-MLP (2.5x2.5)2-QFN (2x2)2-SMD2-X2DFN (1x0.6)2-X2DFNW (1x0.6)2-X3DFN (0.6x0.3) (0201)3-CP3-MCP3-QFN (2x2)4-MIS (1.18x1.43)
Stocking Options
Environmental Options
Media
Marketplace Product
2,172Results

Showing
of 2,172
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
SC-79
SMP1320-079LF
RF DIODE PIN 50V 250MW SC79
Skyworks Solutions Inc.
606,414
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥1.00570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
-
0.3pF @ 30V, 1MHz
900mOhm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SC-79, SOD-523
SC-79
TSLP-2-1
BAR9002ELE6327XTMA1
RF DIODE PIN 80V 250MW TSLP-2-19
Infineon Technologies
140,613
In Stock
1 : ¥3.45000
Cut Tape (CT)
15,000 : ¥0.51211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
80V
100 mA
0.35pF @ 1V, 1MHz
800mOhm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
0402 (1006 Metric)
PG-TSLP-2-19
SC-79
SMP1340-079LF
RF DIODE PIN 50V 250MW SC79
Skyworks Solutions Inc.
45,930
In Stock
18,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.25955
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
-
0.3pF @ 5V, 1MHz
1.2Ohm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SC-79, SOD-523
SC-79
SOT-23-3
NSVR351SDSA3T1G
DIODE SCHOTT 5V 30MA SC59-3/CP3
onsemi
104,865
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.22304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
5V
30 mA
0.9pF @ 0.2V, 1MHz
-
-
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
TO-236-3, SC-59, SOT-23-3
SC-59-3/CP3
SC-79, SOD-523
BAR8802VH6327XTSA1
RF DIODE PIN 80V 250MW SC79-2
Infineon Technologies
31,025
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
PIN - Single
80V
100 mA
0.4pF @ 1V, 1MHz
600mOhm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
SC-79, SOD-523
PG-SC79-2
SC-79
SMP1322-079LF
RF DIODE PIN 50V 250MW SC79
Skyworks Solutions Inc.
361,649
In Stock
21,000
Factory
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.78563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
-
1pF @ 30V, 1MHz
500mOhm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SC-79, SOD-523
SC-79
SOT-23-3
BAR6304E6327HTSA1
RF DIODE PIN 50V 250MW SOT23-3
Infineon Technologies
27,438
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.07127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
50V
100 mA
0.3pF @ 5V, 1MHz
1Ohm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
PG-SOT23
SC-79
SMP1345-079LF
RF DIODE PIN 50V 250MW SC79
Skyworks Solutions Inc.
91,678
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.79589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
-
0.2pF @ 5V, 1MHz
2Ohm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SC-79, SOD-523
SC-79
SC-79, SOD-523
BAT6302VH6327XTSA1
RF DIODE SCHOTTKY 3V 100MW SC79
Infineon Technologies
27,411
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.06930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
3V
100 mA
0.85pF @ 0.2V, 1MHz
-
100 mW
150°C (TJ)
-
-
SC-79, SOD-523
PG-SC79-2
SC-76, SOD-323, UMD2
BAT1503WE6327HTSA1
DIODE SCHOTTKY 4V 100MW SOD323-2
Infineon Technologies
23,398
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.40650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
4V
110 mA
0.35pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
SC-76, SOD-323
PG-SOD323-3D
SMV12xx-040LF
SMS7621-040LF
RF DIODE SCHOTTKY 2V 750MW 0402
Skyworks Solutions Inc.
383,160
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.91171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
2V
150 mA
0.25pF @ 0V, 1MHz
-
750 mW
-65°C ~ 150°C (TA)
-
-
0402 (1005 Metric)
0402
SC-79
SMS7621-079LF
RF DIODE SCHOTTKY 2V 75MW SC79
Skyworks Solutions Inc.
118,100
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.91171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
2V
50 mA
-
-
75 mW
-65°C ~ 150°C (TA)
-
-
SC-79, SOD-523
SC-79
SC-79
SMS7630-079LF
RF DIODE SCHOTTKY 1V 75MW SC79
Skyworks Solutions Inc.
50,235
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.91171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
1V
50 mA
-
-
75 mW
-65°C ~ 150°C (TA)
-
-
SC-79, SOD-523
SC-79
SMS7630-040LF
SMS7630-040LF
RF DIODE SCHOTTKY 1V 250MW 0402
Skyworks Solutions Inc.
33,769
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.91171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
1V
150 mA
0.3pF @ 150mV, 1MHz
-
250 mW
-65°C ~ 150°C (TA)
-
-
0402 (1005 Metric)
0402
SC-79
SMP1302-079LF
RF DIODE PIN 200V 250MW SC79
Skyworks Solutions Inc.
11,102
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥2.17620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
200V
-
0.3pF @ 30V, 1MHz
1.5Ohm @ 100mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SC-79, SOD-523
SC-79
SC-79
SMS3922-079LF
RF DIODE SCHOTTKY 8V 75MW SC79
Skyworks Solutions Inc.
36,765
In Stock
48,000
Factory
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.23632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
8V
50 mA
-
-
75 mW
150°C (TJ)
-
-
SC-79, SOD-523
SC-79
SC-79
SMS3924-079LF
RF DIODE SCHOTTKY 70V 75MW SC79
Skyworks Solutions Inc.
16,536
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.23632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
70V
50 mA
-
-
75 mW
150°C (TJ)
-
-
SC-79, SOD-523
SC-79
SMSA3923-011LF
SMP1320-011LF
RF DIODE PIN 50V 250MW SOD323
Skyworks Solutions Inc.
68,444
In Stock
36,000
Factory
1 : ¥5.83000
Cut Tape (CT)
3,000 : ¥2.24834
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
-
0.3pF @ 30V, 1MHz
900mOhm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SC-76, SOD-323
SOD-323
SOT-23-3
SMP1322-005LF
RF DIODE PIN 50V 250MW SOT23-3
Skyworks Solutions Inc.
34,206
In Stock
24,000
Factory
1 : ¥6.32000
Cut Tape (CT)
3,000 : ¥2.45273
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
50V
-
1pF @ 30V, 1MHz
500mOhm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SMP1340-074LF
SMP1320-075LF
RF DIODE PIN 50V 250MW SC70-3
Skyworks Solutions Inc.
15,995
In Stock
1 : ¥6.32000
Cut Tape (CT)
3,000 : ¥2.45273
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - 1 Pair Series Connection
50V
-
0.3pF @ 30V, 1MHz
900mOhm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
SC-70, SOT-323
SC-70-3
SOT-23-3
SMS7630-005LF
RF DIODE SCHOTTKY 1V 75MW SOT23
Skyworks Solutions Inc.
22,021
In Stock
6,000
Factory
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.52490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
1V
50 mA
-
-
75 mW
-65°C ~ 150°C (TA)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SMV12xx-040LF
SMP1330-040LF
RF DIODE PIN 50V 750MW 0402
Skyworks Solutions Inc.
128,550
In Stock
1 : ¥7.72000
Cut Tape (CT)
3,000 : ¥3.28526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
150 mA
1pF @ 0V, 1MHz
1.9Ohm @ 10mA, 100MHz
750 mW
-65°C ~ 150°C (TA)
-
-
0402 (1005 Metric)
0402
0201
BAT2402LSE6327XTSA1
DIODE SCHOTTKY 4V 100MW TSSLP-2
Infineon Technologies
15,410
In Stock
1 : ¥10.18000
Cut Tape (CT)
15,000 : ¥3.94509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
4V
110 mA
0.23pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
0201 (0603 Metric)
PG-TSSLP-2-1
2-VDFN
SMP1331-085LF
RF DIODE PIN 200V 2.5W 3QFN
Skyworks Solutions Inc.
82,627
In Stock
75,000
Factory
1 : ¥12.64000
Cut Tape (CT)
3,000 : ¥7.53250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
200V
200 mA
0.35pF @ 30V, 1MHz
500mOhm @ 100mA, 100MHz
2.5 W
-40°C ~ 150°C (TA)
-
-
2-VDFN Exposed Pad
3-QFN (2x2)
29,697
In Stock
12,000
Factory
1 : ¥13.46000
Cut Tape (CT)
3,000 : ¥6.15675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
100V
150 mA
1.2pF @ 20V, 1MHz
600mOhm @ 10mA, 100MHz
200 mW
175°C (TJ)
-
-
SC-76, SOD-323
SOD-323
Showing
of 2,172

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.