RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,013 In Stock 6,000 Factory | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.52490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 1V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
9,324 In Stock 24,000 Factory | 1 : ¥14.94000 Cut Tape (CT) 3,000 : ¥6.82837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 3V | 20 mA | 0.3pF @ 0V, 1MHz | - | 75 mW | -65°C ~ 125°C | - | - | SC-70, SOT-323 | SOT-323 | |||
13,965 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.62088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Common Cathode | 4V | 130 mA | 0.75pF @ 0V, 1MHz | 15Ohm @ 5mA, 10kHz | 150 mW | 150°C (TJ) | - | - | SC-70, SOT-323 | PG-SOT323 | ||
328,940 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.63954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Schottky - Single | 4V | 30 mA | 0.65pF @ 0.5V, 1MHz | - | - | 150°C (TJ) | Automotive | AEC-Q100 | SC-76, SOD-323 | SOD-323 | ||
15,352 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.55977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 4V | 30 mA | 1pF @ 0V, 1MHz | 15Ohm @ 5mA, 1kHz | - | 100°C (TJ) | Automotive | AEC-Q100 | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
187,582 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.53210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 7V | - | 1pF @ 0V, 1MHz | - | 200 mW | -55°C ~ 150°C (TJ) | - | - | SC-70, SOT-323 | SC-70-3 (SOT323) | ||
34,735 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.10000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 8V | 130 mA | 1pF @ 0V, 1MHz | 10Ohm @ 5mA, 10kHz | 150 mW | 150°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
69,286 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.72969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Series Connection | 50V | 100 mA | 0.3pF @ 5V, 1MHz | 1Ohm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | - | - | SC-70, SOT-323 | PG-SOT323 | ||
24,831 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.84561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 2 Independent | 40V | 20 mA | 0.6pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
14,422 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.33557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 4V | 110 mA | 0.25pF @ 0V, 1MHz | 18Ohm @ 5mA, 1MHz | - | 150°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
9,243 In Stock | 1 : ¥14.94000 Cut Tape (CT) 3,000 : ¥6.82837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 8V | 30 mA | 1pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | - | - | SC-70, SOT-323 | SOT-323 | |||
21,000 Marketplace | Unavailable | - | Bulk | Active | Schottky - 1 Pair Series Connection | 4V | 130 mA | 0.75pF @ 0V, 1MHz | 15Ohm @ 5mA, 10kHz | 150 mW | 150°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
0 In Stock 800 Factory Check Lead Time | 100 : ¥32.01500 Bulk | - | Bulk | Active | Schottky - Single | 7V | - | 0.06pF @ 0V, 1MHz | - | - | -65°C ~ 125°C (TJ) | - | - | 2-SMD | - |