RB886CMT2R | |
---|---|
DigiKey Part Number | 846-RB886CMT2RTR-ND - Tape & Reel (TR) 846-RB886CMT2RCT-ND - Cut Tape (CT) 846-RB886CMT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB886CMT2R |
Description | DIODE SCHOTTKY 5V 10MA VMN2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 5V 10 mA VMN2M (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 10 mA | |
Capacitance @ Vr, F | 0.8pF @ 1V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | 125°C (TJ) | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | VMN2M (SOD-923) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34310 | ¥134.31 |
500 | ¥1.24378 | ¥621.89 |
1,000 | ¥0.84577 | ¥845.77 |
2,000 | ¥0.77862 | ¥1,557.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.74627 | ¥5,970.16 |
16,000 | ¥0.67164 | ¥10,746.24 |
24,000 | ¥0.66169 | ¥15,880.56 |
56,000 | ¥0.62189 | ¥34,825.84 |