TO-262-3 Long Leads, I2PAK, TO-262AA Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : ¥13.30000 Tube | Tube | Active | Schottky | 100 V | 30A | 910 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262AA | -40°C ~ 150°C | |||
6,008 In Stock | 1 : ¥7.39000 Tube | Tube | Active | Standard | 300 V | 15A | 1.25 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 40 µA @ 300 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262AA | -65°C ~ 175°C | |||
0 In Stock 6,214 Marketplace | Obsolete | - | Bulk Tube | Obsolete | Schottky | 100 V | 30A | 950 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262 (I2PAK) | -40°C ~ 150°C | ||
1,909 In Stock | 1 : ¥13.14000 Tube | Tube | Obsolete | Schottky | 120 V | 20A | 890 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 210 µA @ 120 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | I2PAK | 150°C (Max) | |||
972 In Stock | 1 : ¥30.29000 Tube | - | Tube | Obsolete | SiC (Silicon Carbide) Schottky | 650 V | 10A | - | No Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 650 V | 480pF @ 0V, 1MHz | Automotive | AEC-Q101 | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | I2PAK | -40°C ~ 175°C | ||
785 In Stock | 1 : ¥11.82000 Tube | - | Tube | Obsolete | Schottky | 60 V | 20A | 630 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 85 µA @ 60 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | I2PAK | 150°C (Max) | ||
843 In Stock | 1 : ¥12.48000 Tube | - | Tube | Obsolete | Schottky | 60 V | 20A | 565 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 125 µA @ 60 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | I2PAK | 150°C (Max) | ||
966 In Stock | 1 : ¥13.96000 Tube | - | Tube | Obsolete | Schottky | 120 V | 30A | 900 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 275 µA @ 120 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | I2PAK | 150°C (Max) | ||
741 In Stock | 1 : ¥13.96000 Tube | - | Tube | Obsolete | Schottky | 120 V | 20A | 840 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 275 µA @ 120 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | I2PAK | 150°C (Max) | ||
990 In Stock | 1 : ¥16.17000 Tube | - | Tube | Obsolete | Schottky | 120 V | 30A | 950 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 275 µA @ 120 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | I2PAK | 150°C (Max) | ||
795 In Stock | 1 : ¥21.84000 Tube | - | Tube | Obsolete | Schottky | 100 V | 30A | 800 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 175 µA @ 100 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | I2PAK | 150°C (Max) | ||
291 In Stock | 1 : ¥22.33000 Tube | - | Tube | Obsolete | Schottky | 100 V | 20A | 850 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 100 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | I2PAK | 150°C (Max) | ||
827 In Stock | 1 : ¥23.73000 Tube | - | Tube | Obsolete | Schottky | 60 V | 30A | 590 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 165 µA @ 60 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | I2PAK | 150°C (Max) | ||
195 In Stock | 1 : ¥26.11000 Tube | - | Tube | Obsolete | Schottky | 100 V | 30A | 870 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 45 µA @ 100 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | I2PAK | 150°C (Max) | ||
1,000 Marketplace | Unavailable | - | Bulk | Active | Standard | 600 V | 5A | 1.3 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 50 µA @ 600 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | I2PAK (TO-262) | 150°C (Max) | ||
0 In Stock Check Lead Time | 50 : ¥6.09000 Tube | Tube | Active | Standard | 400 V | 8A | 1.3 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 10 µA @ 400 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262AA | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 50 : ¥6.56300 Tube | Tube | Active | Standard | 200 V | 15A | 1.05 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 200 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262AA | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 6,000 : ¥2.33956 Tube | - | Tube | Active | Standard | 600 V | 9A | 1.3 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 600 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262 (I2PAK) | 175°C (Max) | ||
0 In Stock Check Lead Time | 8,000 : ¥2.45486 Tube | - | Tube | Active | Schottky | 60 V | 7.5A | 800 mV @ 7.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 700 µA @ 60 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262AA | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 8,000 : ¥2.75039 Tube | - | Tube | Active | Schottky | 200 V | 5A | 1.6 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 200 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262AA | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 8,000 : ¥2.78434 Tube | Tube | Active | Standard | 200 V | 8A | 975 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262AA | -65°C ~ 175°C | |||
0 In Stock Check Lead Time | 8,000 : ¥3.04412 Tube | - | Tube | Active | Schottky | 60 V | 10A | 900 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 700 µA @ 60 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262AA | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 8,000 : ¥3.06353 Tube | - | Tube | Active | Schottky | 60 V | 7.5A | 800 mV @ 7.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 700 µA @ 60 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262AA | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 6,000 : ¥3.20151 Tube | - | Tube | Active | Standard | 600 V | 5A | 1.3 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 50 µA @ 600 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262 (I2PAK) | 150°C (Max) | ||
0 In Stock Check Lead Time | 6,000 : ¥3.26819 Tube | - | Tube | Active | Standard | 600 V | 9A | 1.25 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 50 µA @ 600 V | - | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262 (I2PAK) | 150°C (Max) |