BYV25G-600,127 | |
---|---|
DigiKey Part Number | 2156-BYV25G-600,127-1740-ND |
Manufacturer | |
Manufacturer Product Number | BYV25G-600,127 |
Description | NOW WEEN - BYV25G-600 - ULTRAFAS |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole I2PAK (TO-262) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | I2PAK (TO-262) | |
Operating Temperature - Junction | 150°C (Max) |