TO-220-3 Isolated Tab Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,536 In Stock | 1 : ¥16.75000 Tube | - | Tube | Active | Standard | 800 V | 12.7A | - | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 20 µA @ 800 V | - | Through Hole | TO-220-3 Isolated Tab | TO-220AB-L | -40°C ~ 125°C | ||
760 In Stock | 1 : ¥21.92000 Tube | - | Tube | Active | Standard | 600 V | 9.5A | 1.6 V @ 9.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 10 µA @ 600 V | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | -40°C ~ 125°C | ||
470 In Stock | 1 : ¥22.66000 Tube | - | Tube | Active | Standard | 600 V | 12.7A | - | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 10 µA @ 600 V | - | Through Hole | TO-220-3 Isolated Tab | TO-220AB-L | -40°C ~ 125°C | ||
992 In Stock | 1 : ¥24.63000 Tube | - | Tube | Active | Standard | 600 V | 15.9A | - | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 10 µA @ 600 V | - | Through Hole | TO-220-3 Isolated Tab | TO-220AB-L | -40°C ~ 125°C | ||
503 In Stock | 1 : ¥15.02000 Tube | - | Tube | Active | Standard | 400 V | 12.7A | - | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 10 µA @ 400 V | - | Through Hole | TO-220-3 Isolated Tab | TO-220AB-L | -40°C ~ 125°C | ||
2,713 In Stock | 1 : ¥18.06000 Tube | - | Tube | Active | Standard | 800 V | 15.9A | - | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 20 µA @ 800 V | - | Through Hole | TO-220-3 Isolated Tab | TO-220AB-L | -40°C ~ 125°C | ||
1,012 In Stock | 1 : ¥20.77000 Tube | - | Tube | Active | Standard | 400 V | 9.5A | 1.6 V @ 9.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 10 µA @ 400 V | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | -40°C ~ 125°C | ||
21,498 In Stock | 1 : ¥24.38000 Tube | Tube | Active | Standard | 400 V | 9.5A | 1.6 V @ 9.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 10 µA @ 400 V | - | Through Hole | TO-220-3 Isolated Tab | ITO-220AB | -40°C ~ 125°C | |||
1,999 In Stock | 1 : ¥16.26000 Tube | - | Tube | Active | Standard | 400 V | 15.9A | - | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 10 µA @ 400 V | - | Through Hole | TO-220-3 Isolated Tab | TO-220AB-L | -40°C ~ 125°C | ||
0 In Stock Check Lead Time | 1,000 : ¥14.00896 Tube | Tube | Active | Standard | 600 V | 15.9A | 1.6 V @ 15 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 10 µA @ 600 V | - | Through Hole | TO-220-3 Isolated Tab | ITO-220AB | -40°C ~ 125°C | |||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Standard | 600 V | 12.7A | 1.6 V @ 12.7 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 10 µA @ 600 V | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | -40°C ~ 125°C | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Standard | 600 V | 15.9A | 1.6 V @ 15.9 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 10 µA @ 600 V | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | -40°C ~ 125°C | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Standard | 400 V | 12.7A | 1.6 V @ 12.7 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 10 µA @ 400 V | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | -40°C ~ 125°C | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Standard | 400 V | 15.9A | 1.6 V @ 15.9 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 10 µA @ 400 V | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | -40°C ~ 125°C | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Standard | 800 V | 12.7A | 1.6 V @ 12.7 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 20 µA @ 800 V | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | -40°C ~ 125°C | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Standard | 800 V | 15.9A | 1.6 V @ 15.9 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 20 µA @ 800 V | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | -40°C ~ 125°C | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Standard | 800 V | 9.5A | 1.6 V @ 9.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 20 µA @ 800 V | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | -40°C ~ 125°C | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Standard | 1000 V | 15.9A | 1.6 V @ 15.9 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 20 µA @ 1000 V | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | -40°C ~ 125°C | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Standard | 600 V | 9.5A | 1.6 V @ 9.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | - | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | -40°C ~ 125°C | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Standard | 200 V | 12.7A | 1.6 V @ 12.7 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | - | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | -40°C ~ 125°C | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Standard | 200 V | 15.9A | 1.6 V @ 15.9 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | - | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | -40°C ~ 125°C | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Standard | 400 V | 9.5A | 1.6 V @ 9.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 10 µA @ 400 V | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | -40°C ~ 125°C | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Standard | 600 V | 9.5A | 1.6 V @ 9.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 10 µA @ 600 V | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | -40°C ~ 125°C |