D6025LTP | |
---|---|
DigiKey Part Number | F7221-ND |
Manufacturer | |
Manufacturer Product Number | D6025LTP |
Description | DIODE GP 600V 15.9A TO220AB-L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15.9A Through Hole TO-220AB-L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15.9A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB-L | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥20.66400 | ¥206.64 |
100 | ¥16.71430 | ¥1,671.43 |
500 | ¥14.85744 | ¥7,428.72 |
1,000 | ¥12.72175 | ¥12,721.75 |
2,000 | ¥11.97885 | ¥23,957.70 |
5,000 | ¥11.42169 | ¥57,108.45 |