DO-41 Mini, Axial Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 2,500 : ¥0.79287 Tape & Box (TB) | - | Tape & Box (TB) | Obsolete | Schottky | 40 V | 1A | 510 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 40 V | - | - | - | Through Hole | DO-41 Mini, Axial | MSR | 150°C (Max) | ||
0 In Stock | 2,500 : ¥0.81484 Tape & Box (TB) | - | Tape & Box (TB) | Obsolete | Schottky | 30 V | 1A | 480 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 30 V | - | - | - | Through Hole | DO-41 Mini, Axial | MSR | 150°C (Max) | ||
0 In Stock | 2,500 : ¥0.81484 Tape & Box (TB) | - | Tape & Box (TB) | Obsolete | Schottky | 60 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | - | - | - | Through Hole | DO-41 Mini, Axial | MSR | 150°C (Max) | ||
0 In Stock | 2,500 : ¥0.88633 Tape & Box (TB) | - | Tape & Box (TB) | Obsolete | Schottky | 60 V | 2A | 580 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | - | - | Through Hole | DO-41 Mini, Axial | MSR | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | - | - | - | Through Hole | DO-41 Mini, Axial | MSR | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 600 V | - | - | - | Through Hole | DO-41 Mini, Axial | MSR | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | Standard | 400 V | 1A | 1.3 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 400 ns | 10 µA @ 400 V | - | - | - | Through Hole | DO-41 Mini, Axial | MSR | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | Standard | 200 V | 1A | 870 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 200 V | - | - | - | Through Hole | DO-41 Mini, Axial | MSR | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | Standard | 400 V | 1A | 1.1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 400 V | - | - | - | Through Hole | DO-41 Mini, Axial | MSR | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | Schottky | 90 V | 1A | 730 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 90 V | - | - | - | Through Hole | DO-41 Mini, Axial | MSR | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 600 V | - | - | - | Through Hole | DO-41 Mini, Axial | MSR | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | Standard | 400 V | 1A | 1.3 V @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | 400 ns | 10 µA @ 400 V | - | - | - | Through Hole | DO-41 Mini, Axial | MSR | 150°C (Max) |