RB160A40T-32 | |
---|---|
DigiKey Part Number | RB160A40T-32-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RB160A40T-32 |
Description | DIODE SCHOTTKY 40V 1A MSR |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole MSR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MSR | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |