DO-201AB, DO-32, Axial Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 3,800 : ¥2.30410 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Standard | 200 V | 4A | 1.25 V @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 3 µA @ 200 V | - | Through Hole | DO-201AB, DO-32, Axial | DO-201AB | 175°C (Max) | ||
0 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.18594 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | Standard | 200 V | 4A | 1.05 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 3 µA @ 200 V | - | Through Hole | DO-201AB, DO-32, Axial | DO-201AB | 175°C (Max) |