STTH4R02 | |
---|---|
DigiKey Part Number | 497-6088-1-ND - Cut Tape (CT) 497-6088-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH4R02 |
Description | DIODE GEN PURP 200V 4A DO201AB |
Customer Reference | |
Detailed Description | Diode 200 V 4A Through Hole DO-201AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |