ADD-A-PAK (3) Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78 In Stock | 1 : ¥297.19000 Bulk | - | Bulk | Active | Standard | 1200 V | 100A | 1.55 V @ 314 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 1200 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
53 In Stock | 1 : ¥303.11000 Bulk | - | Bulk | Active | Standard | 1600 V | 100A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 1600 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
11 In Stock | 1 : ¥307.87000 Bulk | - | Bulk | Active | Standard | 400 V | 100A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 400 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 10 : ¥257.27900 Bulk | - | Bulk | Active | Standard | 400 V | 60A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 400 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 10 : ¥259.84000 Bulk | - | Bulk | Active | Standard | 600 V | 60A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 600 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 10 : ¥262.41000 Bulk | - | Bulk | Active | Standard | 400 V | 80A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 400 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 10 : ¥262.44300 Bulk | - | Bulk | Active | Standard | 800 V | 60A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 800 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 10 : ¥265.04500 Bulk | - | Bulk | Active | Standard | 600 V | 80A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 600 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 10 : ¥265.06200 Bulk | - | Bulk | Active | Standard | 1000 V | 60A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 1000 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 10 : ¥267.45100 Bulk | - | Bulk | Active | Standard | 1400 V | 100A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 1400 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 10 : ¥267.70500 Bulk | - | Bulk | Active | Standard | 800 V | 80A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 800 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 10 : ¥267.71400 Bulk | - | Bulk | Active | Standard | 1200 V | 60A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 1200 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 10 : ¥270.36500 Bulk | - | Bulk | Active | Standard | 1000 V | 80A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 1000 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 10 : ¥270.40600 Bulk | - | Bulk | Active | Standard | 1400 V | 60A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 1400 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 10 : ¥273.06600 Bulk | - | Bulk | Active | Standard | 1200 V | 80A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 1200 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 10 : ¥273.10700 Bulk | - | Bulk | Active | Standard | 1600 V | 60A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 1600 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 10 : ¥275.79200 Bulk | - | Bulk | Active | Standard | 1400 V | 80A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 1400 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 10 : ¥276.33400 Bulk | - | Bulk | Active | Standard | 600 V | 100A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 600 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 10 : ¥278.55000 Bulk | - | Bulk | Active | Standard | 1600 V | 80A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 1600 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 10 : ¥279.10900 Bulk | - | Bulk | Active | Standard | 800 V | 100A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 800 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 10 : ¥281.89200 Bulk | - | Bulk | Active | Standard | 1000 V | 100A | - | Standard Recovery >500ns, > 200mA (Io) | - | 10 mA @ 1000 V | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C | ||
0 In Stock | Obsolete | Bulk | Obsolete | Standard | 1700 V | 300A | 1.9 V @ 300 A | Standard Recovery >500ns, > 200mA (Io) | 540 ns | - | - | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | -40°C ~ 150°C |