GSXD300A170S2D5

DigiKey Part Number
GSXD300A170S2D5-ND
Manufacturer
Manufacturer Product Number
GSXD300A170S2D5
Description
DIODE GP 1.7KV 300A ADD-A-PAK
Customer Reference
Detailed Description
Diode 1700 V 300A Chassis Mount ADD-A-PAK®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1700 V
Current - Average Rectified (Io)
300A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 300 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
540 ns
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ADD-A-PAK®
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number