Single Diodes

Results: 7
Manufacturer
Comchip TechnologyDiodes IncorporatedVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V75 V100 V
Current - Average Rectified (Io)
150mA200mA215mA250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA1 V @ 50 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 80 V1 µA @ 100 V2.5 µA @ 75 V10 µA @ 40 V
Capacitance @ Vr, F
0.36pF @ 0V, 1MHz1.5pF @ 0V, 1MHz2.9pF @ 0V, 1MHz4pF @ 0V, 1MHz
Supplier Device Package
0402/SOD-923F0402C/SOD-923FDFN1006-2AX1-DFN1006-2
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C-55°C ~ 175°C-40°C ~ 125°C125°C (Max)150°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
CDSQR4448
CDSQR4148
DIODE GEN PURP 75V 150MA 0402
Comchip Technology
431,927
In Stock
305,000
Factory
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.35381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
0402 (1006 Metric)
0402/SOD-923F
125°C (Max)
0402/SOD-923F
CDSQC4148-HF
DIODE GEN PURP 75V 150MA 0402C
Comchip Technology
26,736
In Stock
55,000
Factory
1 : ¥2.55000
Cut Tape (CT)
5,000 : ¥0.39097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
0402 (1006 Metric)
0402C/SOD-923F
-40°C ~ 125°C
25,196
In Stock
1 : ¥2.55000
Cut Tape (CT)
10,000 : ¥0.32421
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
0.36pF @ 0V, 1MHz
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2A
-55°C ~ 150°C
15,330
In Stock
1 : ¥2.55000
Cut Tape (CT)
10,000 : ¥0.33408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
0.36pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
DFN1006-2A
-55°C ~ 175°C
X1-DFN
BAS16HLPQ-7B
DIODE GEN PURP 100V 215MA 2DFN
Diodes Incorporated
38,758
In Stock
230,000
Factory
1 : ¥2.79000
Cut Tape (CT)
10,000 : ¥0.42095
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
-65°C ~ 150°C
4,295
In Stock
1 : ¥2.63000
Cut Tape (CT)
10,000 : ¥0.33831
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 40 V
2.9pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
DFN1006-2A
150°C
8,712
In Stock
1 : ¥2.71000
Cut Tape (CT)
10,000 : ¥0.25348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
0.36pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
DFN1006-2A
-55°C ~ 175°C
Showing
of 7

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.