Single Diodes

Results: 3
Manufacturer
Micro Commercial CoonsemiTaiwan Semiconductor Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V100 V
Current - Average Rectified (Io)
150mA1A2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A500 mV @ 2 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 75 V200 µA @ 40 V400 µA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AC, SMASOD-123
Supplier Device Package
DO-214AA (SMB)DO-214AC (SMA)SOD-123
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5266B-TP
1N4148W-TP
DIODE GEN PURP 100V 150MA SOD123
Micro Commercial Co
5,757,653
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
DO214AC
SS14
DIODE SCHOTTKY 40V 1A DO214AC
onsemi
51,698
In Stock
1 : ¥3.04000
Cut Tape (CT)
7,500 : ¥0.65299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 125°C
DO214
SS24
DIODE SCHOTTKY 40V 2A DO214AA
Taiwan Semiconductor Corporation
5,663
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.73620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 40 V
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 125°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.