Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,417 In Stock 9,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 1,500 : ¥2.21815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 3A | 790 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 600 µA @ 100 V | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 175°C | ||
719 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Standard | 200 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 2 µA @ 200 V | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C |