Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V
Current - Average Rectified (Io)
200mA500mA
Voltage - Forward (Vf) (Max) @ If
580 mV @ 200 mA640 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V40 µA @ 40 V
Package / Case
SC-79, SOD-523SC-90, SOD-323F
Supplier Device Package
EMD2UMD2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90_UMD2
RB560VM-40FHTE-17
DIODE SCHOTTKY 40V 500MA UMD2
Rohm Semiconductor
7,360
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.51311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
640 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
40 µA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
UMD2
150°C (Max)
EMD2
RB520SM-30FHT2R
DIODE SCHOTTKY 30V 200MA EMD2
Rohm Semiconductor
17,731
In Stock
1 : ¥3.12000
Cut Tape (CT)
8,000 : ¥0.53690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
580 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
1 µA @ 10 V
-
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
EMD2
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.