Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,972 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥6.00608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 100 V | 40A | 705 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 190 µA @ 100 V | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | 175°C (Max) | ||
0 In Stock 30,000 Factory Check Lead Time | 3,000 : ¥1.38202 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 1600 V | 3A | 1.1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 10 µA @ 1600 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -65°C ~ 150°C |