Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedMicro Commercial CoNexperia USA Inc.onsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V100 V600 V
Current - Average Rectified (Io)
2A3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A620 mV @ 2 A670 mV @ 3 A840 mV @ 2 A1.45 V @ 2 A
Reverse Recovery Time (trr)
12 ns75 ns
Current - Reverse Leakage @ Vr
1 µA @ 60 V5 µA @ 600 V40 µA @ 100 V100 µA @ 60 V500 µA @ 100 V
Capacitance @ Vr, F
315pF @ 1V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AC, SMAPOWERDI®123SOD-123FSOD-128
Supplier Device Package
DO-214AA (SMB)DO-214AC (SMA)PowerDI™ 123SOD-123FLSOD-128/CFP5
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-214AC SMA Top
SL310A-TP
DIODE SCHOTTKY 100V 3A DO214AC
Micro Commercial Co
63,234
In Stock
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.80847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
600 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SOD-123_498
MBR2H100SFT3G
DIODE SCHOTTKY 100V 2A SOD123FL
onsemi
34,249
In Stock
700,000
Factory
1 : ¥3.28000
Cut Tape (CT)
10,000 : ¥0.97339
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
840 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
40 µA @ 100 V
-
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 175°C
SOD-128 Top
PMEG6030ELPX
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
77,500
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥1.04962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
670 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
12 ns
1 µA @ 60 V
315pF @ 1V, 1MHz
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
POWERDI123
DFLS260-7
DIODE SCHOTTKY 60V 2A PWRDI123
Diodes Incorporated
8,671
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.30541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
620 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
Surface Mount
POWERDI®123
PowerDI™ 123
-55°C ~ 125°C
4,919
In Stock
1 : ¥4.27000
Cut Tape (CT)
750 : ¥1.84491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
600 V
2A
1.45 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 600 V
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-65°C ~ 175°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.