Single Diodes

Results: 3
Manufacturer
Comchip TechnologyDiodes IncorporatedMicro Commercial Co
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V30 V40 V
Current - Average Rectified (Io)
100mA250mA500mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA450 mV @ 500 mA600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 10 V5 µA @ 30 V200 µA @ 20 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz50pF @ 0V, 1MHz-
Package / Case
0402 (1006 Metric)SC-79, SOD-523SOD-123
Supplier Device Package
0402/SOD-923FSOD-123SOD-523
Operating Temperature - Junction
-65°C ~ 125°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
CDBQR Series
CDBQR0130R
DIODE SCHOTTKY 30V 100MA 0402
Comchip Technology
259,922
In Stock
1,280,000
Factory
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.50825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
450 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 10 V
-
-
-
Surface Mount
0402 (1006 Metric)
0402/SOD-923F
125°C (Max)
MMSZ5266B-TP
MBR0520-TP
DIODE SCHOTTKY 20V 500MA SOD123
Micro Commercial Co
60,584
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.41232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
450 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 20 V
30pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
SOD-523
SDM20U40Q-7
DIODE SCHOTTKY 40V 250MA SOD523
Diodes Incorporated
334
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.35562
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
250mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
5 µA @ 30 V
50pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 125°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.