Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedRohm SemiconductorToshiba Semiconductor and StorageVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V80 V100 V
Current - Average Rectified (Io)
100mA1A5A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA750 mV @ 1 A790 mV @ 5 A1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 nA @ 80 V5 µA @ 40 V200 µA @ 100 V500 µA @ 100 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz25pF @ 0V, 1MHz65pF @ 5V, 1MHz-
Package / Case
DO-214AA, SMBPowerDI™ 5SC-90, SOD-323FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMB)PowerDI™ 5S-MiniUMD2
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C125°C (Max)150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
46,634
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,200 : ¥0.95770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
750 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
65pF @ 5V, 1MHz
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
G15H150D5
PDS5100-13
DIODE SCHOTTKY 100V 5A POWERDI5
Diodes Incorporated
114,086
In Stock
1 : ¥11.17000
Cut Tape (CT)
5,000 : ¥4.39290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
790 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 100 V
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
SC-90_UMD2
1SS355VMTE-17
DIODE GEN PURP 80V 100MA UMD2
Rohm Semiconductor
1,384,523
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
3pF @ 0.5V, 1MHz
Surface Mount
SC-90, SOD-323F
UMD2
150°C (Max)
SOT-23-3
1SS294,LF
DIODE SCHOTTKY 40V 100MA S-MINI
Toshiba Semiconductor and Storage
5,133
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.50559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
100mA
600 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 40 V
25pF @ 0V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
S-Mini
125°C (Max)
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.