Single Diodes

Results: 2
Manufacturer
Comchip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V600 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns35 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz10pF @ 4V, 1MHz
Package / Case
2-SMD, No LeadSOD-123
Supplier Device Package
1206SOD-123
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
BAT54T1G
DIODE SCHOTTKY 30V 200MA SOD123
onsemi
61,076
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.28587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
1206
ACEFN103-HF
DIODE GEN PURP 600V 1A 1206
Comchip Technology
42,638
In Stock
18,000
Factory
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.32213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 600 V
10pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
2-SMD, No Lead
1206
-65°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.