Single Diodes

Results: 6
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemiSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V30 V40 V70 V
Current - Average Rectified (Io)
70mA400mA500mA3A
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA430 mV @ 500 mA500 mV @ 400 mA500 mV @ 3 A510 mV @ 500 mA1 V @ 15 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V10 µA @ 70 V40 µA @ 30 V130 µA @ 30 V250 µA @ 20 V2 mA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz20pF @ 25V, 1MHz170pF @ 0V, 1MHz-
Package / Case
DO-214AB, SMCSC-76, SOD-323SOD-123TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMCSOD-123SOD-323TO-236AB
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C150°C (Max)-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
MBR0530T1G
DIODE SCHOTTKY 30V 500MA SOD123
onsemi
57,564
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.54391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
430 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
130 µA @ 30 V
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
MMSZ5237ET1G
MBR0520LT3G
DIODE SCHOTTKY 20V 500MA SOD123
onsemi
27,831
In Stock
1 : ¥2.96000
Cut Tape (CT)
10,000 : ¥0.43913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
250 µA @ 20 V
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
SOD-323
ZHCS400TA
DIODE SCHOTTKY 40V 400MA SOD323
Diodes Incorporated
43,221
In Stock
2,025,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.06800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
400mA
500 mV @ 400 mA
Fast Recovery =< 500ns, > 200mA (Io)
40 µA @ 30 V
20pF @ 25V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-
DO-214AB Pkg
MBRS340T3G
DIODE SCHOTTKY 40V 3A SMC
onsemi
21,453
In Stock
97,500
Factory
1 : ¥5.34000
Cut Tape (CT)
2,500 : ¥1.80639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
2 mA @ 40 V
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
TO-236AB
BAS70,215
DIODE SCHOTTKY 70V 70MA TO236AB
Nexperia USA Inc.
69,763
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.32698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
70mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
10 µA @ 70 V
2pF @ 0V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
150°C (Max)
BZT52B10
MBR0540
40V, 0.5A, SOD-123, DIODES
SMC Diode Solutions
895
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.50576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
510 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 µA @ 40 V
170pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.