Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141,304 In Stock | 1 : ¥2.71000 Cut Tape (CT) 750 : ¥1.25073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 4A | 490 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 400 µA @ 40 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 150°C | ||
45,137 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 150mA | 1 V @ 250 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 75 V | 10pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | 150°C (Max) | ||
299,491 In Stock | 1 : ¥4.84000 Cut Tape (CT) 5,000 : ¥1.56021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 450 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 40 V | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
6,745 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.50436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1000 V | - | Surface Mount | DO-214AB, SMC | SMC | -40°C ~ 175°C |