Single Diodes

Results: 2
Manufacturer
Comchip TechnologyVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - DC Reverse (Vr) (Max)
40 V100 V
Current - Average Rectified (Io)
30mA8A
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA720 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 40 V550 µA @ 80 V
Capacitance @ Vr, F
1.5pF @ 1V, 1MHz500pF @ 5V, 1MHz
Package / Case
2-SMD, No LeadTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
0603C/SOD-523FTO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
0603 (1608 Metric)
CDBU00340
DIODE SCHOTTKY 40V 30MA 0603C
Comchip Technology
649,728
In Stock
212,000
Factory
1 : ¥3.04000
Cut Tape (CT)
4,000 : ¥0.37796
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
1 µA @ 40 V
1.5pF @ 1V, 1MHz
Surface Mount
2-SMD, No Lead
0603C/SOD-523F
125°C (Max)
6,443
In Stock
1 : ¥7.88000
Tube
-
Tube
Active
Schottky
100 V
8A
720 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
550 µA @ 80 V
500pF @ 5V, 1MHz
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB (D2PAK)
-55°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.