Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,330 In Stock | 1 : ¥2.55000 Cut Tape (CT) 10,000 : ¥0.33408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 0.36pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | DFN1006-2A | -55°C ~ 175°C | ||
51,882 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.74627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 580 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 40 V | 340pF @ 0V, 1MHz | - | - | Surface Mount | 0603 (1608 Metric) | CLP1608-2L | 125°C (Max) | ||
39,440 In Stock | 1 : ¥3.53000 Cut Tape (CT) 4,500 : ¥0.64179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | 100pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -40°C ~ 175°C |