Single Diodes

Results: 6
Manufacturer
Nexperia USA Inc.onsemiSMC Diode SolutionsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V75 V100 V1000 V
Current - Average Rectified (Io)
150mA200mA1A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 1 A720 mV @ 5 mA770 mV @ 1 A800 mV @ 100 mA1 V @ 100 mA1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3.7 ns4 ns2.5 µs
Current - Reverse Leakage @ Vr
150 nA @ 100 V2 µA @ 25 V5 µA @ 75 V5 µA @ 1000 V1.5 mA @ 30 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz10pF @ 1V, 1MHz15pF @ 4V, 1MHz70pF @ 1V, 1MHz170pF @ 1V, 1MHz-
Package / Case
DO-214AC, SMASC-79, SOD-523FSOD-123SOD-123FSOD-123WSOD-128
Supplier Device Package
DO-214AC (SMA)SOD-123SOD-123FSOD-123WSOD-128/CFP5SOD-523F
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 150°C125°C (Max)150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMA (DO-214AC)
S1M
DIODE GEN PURP 1KV 1A SMA
SMC Diode Solutions
78,432
In Stock
1 : ¥1.07000
Cut Tape (CT)
5,000 : ¥0.17342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
SOD-523-F
1N914BWT
DIODE GEN PURP 75V 200MA SOD523F
onsemi
287,813
In Stock
576,000
Factory
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.22798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523F
SOD-523F
-55°C ~ 150°C
SOD123W
PMEG10010ELRX
DIODE SCHOTTKY 100V 1A SOD123W
Nexperia USA Inc.
394,550
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75881
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
770 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
3.7 ns
150 nA @ 100 V
70pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
175°C (Max)
SOT 123F
BAT54H,115
DIODE SCHOTTKY 30V 200MA SOD123F
Nexperia USA Inc.
135,867
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.34510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
2 µA @ 25 V
10pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
125°C (Max)
SC-90
PMEG3010EP,115
DIODE SCHOTTKY 30V 1A SOD128
Nexperia USA Inc.
6,789
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.84807
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
360 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1.5 mA @ 30 V
170pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
9,481
In Stock
1 : ¥2.46000
Cut Tape (CT)
10,000 : ¥0.23295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
720 mV @ 5 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.